Portwest S440 Yellow, Breathable, Water Resistant Jacket, XL 1 EA
- RS Stock No.:
- 271-8588
- Mfr. Part No.:
- S440YERXL
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€14.65
(exc. VAT)
€18.02
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €14.65 |
*price indicative
- RS Stock No.:
- 271-8588
- Mfr. Part No.:
- S440YERXL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Yellow | |
| Outer Material | Polyester, Polyvinyl Chloride Coated | |
| Hooded | No | |
| Series | S440 | |
| Standards/Approvals | EN 343 Class 3:1 | |
| Resistance Features | Breathable, Water Resistant | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Size XL | ||
Product Type Jacket | ||
Colour Yellow | ||
Outer Material Polyester, Polyvinyl Chloride Coated | ||
Hooded No | ||
Series S440 | ||
Standards/Approvals EN 343 Class 3:1 | ||
Resistance Features Breathable, Water Resistant | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- MOLINEL Petrol Blue Penetration Resistance Breathable XL 1 EA
- Mascot Workwear 22015-617-010 1 Dark Navy Lightweight XL 1 EA
- Flexitog X29J Navy Cold Resistant Jacket, XL 1 EA
- Portwest TK50 Black White Durable Water Resistant XL 1 EA
- Flexitog Navy Cold Resistant Jacket, XL 1 EA
- Milwaukee M12 Black Abrasion Resistant Jacket, XL 1 EA
- Sioen 1 Navy XL 1 EA
- Yansport Safetywear Ltd 1 Navy XL 1 EA
