Yansport Safetywear Ltd 1 Navy, Heat Resistant Jacket, XL 1 EA

Image representative of range

Subtotal (1 unit)*

€153.63

(exc. VAT)

€188.96

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
  • Plus 6 unit(s) shipping from 19 November 2026
  • Plus 12 unit(s) shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€153.63

*price indicative

RS Stock No.:
273-1032
Mfr. Part No.:
WW2516-XL
Manufacturer:
Yansport Safetywear Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Yansport Safetywear Ltd

Size

XL

Product Type

Jacket

Colour

Navy

Gender

Unisex

Hooded

No

Number of Inside Pockets

1

Standards/Approvals

EN 11612:2015

Resistance Features

Heat Resistant

RoHS Status: Exempt

COO (Country of Origin):
GB

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy