Portwest Black, Windproof Jacket Zip, L 1 EA
- RS Stock No.:
- 271-8807
- Mfr. Part No.:
- TK40BKRL
- Manufacturer:
- Portwest
Subtotal (1 unit)*
€43.19
(exc. VAT)
€53.12
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.19 |
*price indicative
- RS Stock No.:
- 271-8807
- Mfr. Part No.:
- TK40BKRL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Black | |
| Gender | Men | |
| Outer Material | 6% Elastane, 94% Polyester | |
| Hooded | No | |
| Standards/Approvals | No | |
| Resistance Features | Windproof | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Jacket | ||
Size L | ||
Colour Black | ||
Gender Men | ||
Outer Material 6% Elastane, 94% Polyester | ||
Hooded No | ||
Standards/Approvals No | ||
Resistance Features Windproof | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- UPower IMPACT Black L 1 EA
- Coverguard 5YKY310 Black Cold Resistant Windproof Jacket Zip, L 1 EA
- Delta Plus NEWDELTA2 1 Yellow Green Windproof Work Jacket Zip, L 1 EA
- ProGARM 9422 1 Orange Windproof Jacket Zip, L 1 EA
- Portwest Black XL 1 EA
- Portwest Black 2XL 1 EA
- Portwest Navy L 1 EA
- Delta Plus LORCA 1 Black Windproof Work Jacket Zip, L 1 EA
