Portwest Navy, Windproof Softshell Jacket Zip, L 1 EA
- RS Stock No.:
- 271-8810
- Mfr. Part No.:
- TK40NARL
- Manufacturer:
- Portwest
Image representative of range
Subtotal (1 unit)*
€43.19
(exc. VAT)
€53.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €43.19 |
*price indicative
- RS Stock No.:
- 271-8810
- Mfr. Part No.:
- TK40NARL
- Manufacturer:
- Portwest
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Portwest | |
| Product Type | Softshell Jacket | |
| Size | L | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Elastane, Polyester | |
| Hooded | No | |
| Standards/Approvals | No | |
| Resistance Features | Windproof | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Portwest | ||
Product Type Softshell Jacket | ||
Size L | ||
Colour Navy | ||
Gender Men | ||
Outer Material Elastane, Polyester | ||
Hooded No | ||
Standards/Approvals No | ||
Resistance Features Windproof | ||
Closure Type Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
