UPower IMPACT Black, Windproof Jacket Zip, L 1 EA
- RS Stock No.:
- 277-0492
- Mfr. Part No.:
- WIM110BC-L
- Manufacturer:
- UPower
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 277-0492
- Mfr. Part No.:
- WIM110BC-L
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Jacket | |
| Size | L | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | No | |
| Series | IMPACT | |
| Resistance Features | Windproof | |
| Number of Outer Pockets | 3 | |
| Closure Type | Zip | |
| Standards/Approvals | EN 14058, CE EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Jacket | ||
Size L | ||
Colour Black | ||
Gender Unisex | ||
Hooded No | ||
Series IMPACT | ||
Resistance Features Windproof | ||
Number of Outer Pockets 3 | ||
Closure Type Zip | ||
Standards/Approvals EN 14058, CE EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work wear Soft Shell jacket is fully breathable windproof and water resistant fabric.
Reflective zip
Sunglasses holder
