Portwest Navy, Windproof Softshell Jacket Zip, M 1 EA

Image representative of range

Subtotal (1 unit)*

€43.19

(exc. VAT)

€53.12

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.19

*price indicative

RS Stock No.:
271-8811
Mfr. Part No.:
TK40NARM
Manufacturer:
Portwest
Find similar products by selecting one or more attributes.
Select all

Brand

Portwest

Product Type

Softshell Jacket

Size

M

Colour

Navy

Gender

Men

Outer Material

Elastane, Polyester

Hooded

No

Standards/Approvals

No

Closure Type

Zip

Resistance Features

Windproof

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy