Elka Gb Cobalt, White Jacket Zip Under Storm Flap, 2XL 1 EA

Image representative of range

Subtotal (1 unit)*

€61.52

(exc. VAT)

€75.67

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€61.52

*price indicative

RS Stock No.:
273-1546
Mfr. Part No.:
76600-2XL
Manufacturer:
Elka Gb
Find similar products by selecting one or more attributes.
Select all

Brand

Elka Gb

Size

2XL

Product Type

Jacket

Colour

Cobalt, White

Gender

Unisex

Outer Material

Polyamide

Hooded

Yes

Closure Type

Zip Under Storm Flap

Standards/Approvals

EN 343

RoHS Status: Exempt

COO (Country of Origin):
LT

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy