Elka Gb Cobalt, White Jacket Zip Under Storm Flap, 5XL 1 EA
- RS Stock No.:
- 273-1549
- Mfr. Part No.:
- 76600-5XL
- Manufacturer:
- Elka Gb
Image representative of range
Subtotal (1 unit)*
€76.89
(exc. VAT)
€94.57
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 4 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.89 |
*price indicative
- RS Stock No.:
- 273-1549
- Mfr. Part No.:
- 76600-5XL
- Manufacturer:
- Elka Gb
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Elka Gb | |
| Size | 5XL | |
| Product Type | Jacket | |
| Colour | Cobalt, White | |
| Gender | Unisex | |
| Outer Material | Polyamide | |
| Hooded | Yes | |
| Closure Type | Zip Under Storm Flap | |
| Standards/Approvals | EN 343 | |
| Select all | ||
|---|---|---|
Brand Elka Gb | ||
Size 5XL | ||
Product Type Jacket | ||
Colour Cobalt, White | ||
Gender Unisex | ||
Outer Material Polyamide | ||
Hooded Yes | ||
Closure Type Zip Under Storm Flap | ||
Standards/Approvals EN 343 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- LT
