Helly Hansen 74085 1 Navy, Water Resistant, Breathable Jacket Zip with Chin Protector, L 1 EA
- RS Stock No.:
- 273-5586
- Mfr. Part No.:
- 74085-590-L
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€94.54
(exc. VAT)
€116.28
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €94.54 |
*price indicative
- RS Stock No.:
- 273-5586
- Mfr. Part No.:
- 74085-590-L
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Navy | |
| Hooded | No | |
| Series | 74085 | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 2 | |
| Closure Type | Zip with Chin Protector | |
| Standards/Approvals | No | |
| Resistance Features | Water Resistant, Breathable | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Size L | ||
Product Type Jacket | ||
Colour Navy | ||
Hooded No | ||
Series 74085 | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 2 | ||
Closure Type Zip with Chin Protector | ||
Standards/Approvals No | ||
Resistance Features Water Resistant, Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The versatile Manchester 2.0 Softshell Jacket features a three-layer water resistant, breathable fabric that keeps you warm and dry. Comfort details include brushed linings for the collar and pockets, and a chin protector on the front zipper. Taildrop back adds protection, while articulated sleeves and seam-free shoulder design provide freedom of movement. Adjust cuffs and hem for a custom fit. Features rugged materials like YKK® zippers and membrane-coated softshell fabric. The best softshell jacket for the work site includes safety features. Weve designed the hem-adjustment elastic to stay inside the pocket, avoiding snagging hazards. Reflective piping on shoulders and across the back enhances visibility.
Details
Fiber content:
Main fabric: 94% Polyester, 6% Elastane - 290g/m²;Care Instructions:
Machine wash in luke warm water - 40°C. Do not bleach. Tumble dry - low heat. Iron low heat. Do not dry clean.
Features
Related links
- Helly Hansen 74240 2 Black L 1 EA
- Helly Hansen Chelsea Evolution 1 Navy Breathable Softshell Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen 71345 2 Navy Breathable Jacket Zip with Chin Protector, XL 1 EA
- Helly Hansen Chelsea Evolution 1 Black Water Repellent Softshell Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen Chelsea Evolution 1 Dark Grey Water Repellent Softshell Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen 74085 Black Water Repellent Jacket Zip, L 1 EA
- Helly Hansen MANCHESTER 2.0 V Navy Water Resistant Work Vest, L
- Helly Hansen 71345 2 Navy Breathable Winter Jacket Zip with Chin Protector, L 1 EA
