Helly Hansen 74240 2 Black, Water Resistant Sweatshirt & Fleeces Zip with Chin Protector, M 1 EA
- RS Stock No.:
- 273-5591
- Mfr. Part No.:
- 74240-590-M
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€113.40
(exc. VAT)
€139.48
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €113.40 |
*price indicative
- RS Stock No.:
- 273-5591
- Mfr. Part No.:
- 74240-590-M
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Sweatshirt & Fleeces | |
| Size | M | |
| Colour | Black | |
| Gender | Women | |
| Outer Material | Polyester, Elastane | |
| Hooded | No | |
| Series | 74240 | |
| Standards/Approvals | No | |
| Closure Type | Zip with Chin Protector | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Water Resistant | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Sweatshirt & Fleeces | ||
Size M | ||
Colour Black | ||
Gender Women | ||
Outer Material Polyester, Elastane | ||
Hooded No | ||
Series 74240 | ||
Standards/Approvals No | ||
Closure Type Zip with Chin Protector | ||
Number of Inside Pockets 2 | ||
Resistance Features Water Resistant | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Related links
- Helly Hansen 74240 2 Black L 1 EA
- Helly Hansen Chelsea Evolution 1 Black Breathable Softshell Jacket Zip with Chin Protector, M 1 EA
- Helly Hansen MANCHESTER 2.0 V Black Grey Fog Red Breathable M
- Helly Hansen Chelsea Evolution 1 Navy Water Repellent Softshell Jacket Zip with Chin Protector, M 1 EA
- Helly Hansen Chelsea Evolution 1 Dark Grey Breathable Softshell Jacket Zip with Chin Protector, M 1 EA
- Helly Hansen 71080 2 Black Waterproof Jacket Zip with Chin Protector, M 1 EA
- Helly Hansen 71345 2 Navy Waterproof Winter Jacket Zip with Chin Protector, M 1 EA
- Helly Hansen 73232 2 Navy Comfortable Jacket Zip with Chin Protector, M 1 EA
