Helly Hansen 71345 2 Navy, Breathable, Waterproof Winter Jacket Zip with Chin Protector, M 1 EA
- RS Stock No.:
- 276-6837
- Mfr. Part No.:
- 71345_591-M
- Manufacturer:
- Helly Hansen
Subtotal (1 unit)*
€245.70
(exc. VAT)
€302.21
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €245.70 |
*price indicative
- RS Stock No.:
- 276-6837
- Mfr. Part No.:
- 71345_591-M
- Manufacturer:
- Helly Hansen
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Helly Hansen | |
| Product Type | Winter Jacket | |
| Size | M | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 71345 | |
| Closure Type | Zip with Chin Protector | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Breathable, Waterproof | |
| Standards/Approvals | EN 342:2017, EN 343:2019 Class 3 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand Helly Hansen | ||
Product Type Winter Jacket | ||
Size M | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Series 71345 | ||
Closure Type Zip with Chin Protector | ||
Number of Inside Pockets 2 | ||
Resistance Features Breathable, Waterproof | ||
Standards/Approvals EN 342:2017, EN 343:2019 Class 3 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Helly Hansen Winter Jacket comes with a detachable hood, allowing you to adapt to changing weather conditions. This jacket offers vertical and horizontal adjustments on the hood. The collar can be adjusted on the centre back, providing extra comfort and protection. The inside of the collar is lined with brushed polyester for added comfort. The jacket is designed without shoulder seams, enhancing its waterproof capabilities. Features a YKK front zipper with a chin protector for added convenience and protection. Also jacket includes a hand pockets also feature YKK zippers and brushed lining for warmth.
Wrist gaiters
Adjustable cuffs
Inside stash pockets
Embellishment zipper
Fully taped construction
EN 343 2019 Class 3 and 1 standard
Extended back for improved comfort
Articulated sleeves for optimal mobility
Related links
- Helly Hansen 71345 2 Navy Waterproof Winter Jacket Zip with Chin Protector, S 1 EA
- Helly Hansen 71345 2 Navy Waterproof Winter Jacket Zip with Chin Protector, XL 1 EA
- Helly Hansen 71345 2 Navy Waterproof Winter Jacket Zip with Chin Protector, 4XL 1 EA
- Helly Hansen 71345 2 Navy Waterproof Winter Jacket Zip with Chin Protector, 3XL 1 EA
- Helly Hansen 71345 2 Navy Breathable Winter Jacket Zip with Chin Protector, L 1 EA
- Helly Hansen 71345 2 Navy Breathable Winter Jacket Zip with Chin Protector, 2XL 1 EA
- Helly Hansen 71345 2 Black Waterproof Winter Jacket Zip with Chin Protector, M 1 EA
- Helly Hansen 71345 2 Black Waterproof Winter Jacket Zip with Chin Protector, XL 1 EA
