Regatta Professional TRW248, Breathable, Durable Water Repellent, Windproof Breathable Jacket, XL 1 EA
- RS Stock No.:
- 274-0974
- Mfr. Part No.:
- TRW248 800 80
- Manufacturer:
- Regatta Professional
Image representative of range
Subtotal (1 unit)*
€30.26
(exc. VAT)
€37.22
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.26 |
*price indicative
- RS Stock No.:
- 274-0974
- Mfr. Part No.:
- TRW248 800 80
- Manufacturer:
- Regatta Professional
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | XL | |
| Product Type | Breathable Jacket | |
| Gender | Men | |
| Hooded | No | |
| Series | TRW248 | |
| Standards/Approvals | No | |
| Resistance Features | Breathable, Durable Water Repellent, Windproof | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size XL | ||
Product Type Breathable Jacket | ||
Gender Men | ||
Hooded No | ||
Series TRW248 | ||
Standards/Approvals No | ||
Resistance Features Breathable, Durable Water Repellent, Windproof | ||
RoHS Status: Exempt
Related links
- Regatta Professional Pro Packaway Navy Water Resistant Breathable Jacket Zipper, 2XL 1 EA
- Regatta Professional Pro Packaway Navy Lightweight Windproof Jacket Zipper, XL 1 EA
- Regatta Professional Pro Packaway Navy Windproof Lightweight Jacket Zipper, L 1 EA
- Regatta Professional Pro Packaway Navy Water Resistant Breathable Jacket Zipper, M 1 EA
- Regatta Professional Pro Packaway Navy Lightweight Windproof Jacket Zipper, S 1 EA
- Regatta Professional TRA600 Royal Blue Water Repellent XL 1 EA
- Regatta Professional TRA600 Navy Water Repellent XL 1 EA
- Regatta Professional TRA642 Navy XL 1 EA
