Regatta Professional Pro Packaway Navy, Windproof, Water Resistant, Lightweight, Breathable Jacket Zipper, M 1 EA
- RS Stock No.:
- 237-6923
- Mfr. Part No.:
- TRW248 54060
- Manufacturer:
- Regatta Professional
Subtotal (1 unit)*
€25.15
(exc. VAT)
€30.93
(inc. VAT)
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €25.15 |
*price indicative
- RS Stock No.:
- 237-6923
- Mfr. Part No.:
- TRW248 54060
- Manufacturer:
- Regatta Professional
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Regatta Professional | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Navy | |
| Gender | Men | |
| Outer Material | Polyamide | |
| Lining Material | Polyamide | |
| Hooded | Yes | |
| Series | Pro Packaway | |
| Standards/Approvals | No | |
| Resistance Features | Windproof, Water Resistant, Lightweight, Breathable | |
| Closure Type | Zipper | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Regatta Professional | ||
Size M | ||
Product Type Jacket | ||
Colour Navy | ||
Gender Men | ||
Outer Material Polyamide | ||
Lining Material Polyamide | ||
Hooded Yes | ||
Series Pro Packaway | ||
Standards/Approvals No | ||
Resistance Features Windproof, Water Resistant, Lightweight, Breathable | ||
Closure Type Zipper | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Regatta Professional TRW248 Pro Packaway Jacket is Waterproof, Breathable and Windproof. It has Durable water repellent finish. It is made of Isolite lightweight polyamide fabric.
Integral hood with adjusters
2 zipped lower pockets
Elasticated cuffs
Packs away into stuff sack
Related links
- Regatta Professional Pro Packaway Navy Windproof Lightweight Jacket Zipper, L 1 EA
- Regatta Professional Pro Packaway Navy Water Resistant Breathable Jacket Zipper, 2XL 1 EA
- Regatta Professional Pro Packaway Navy Lightweight Windproof Jacket Zipper, XL 1 EA
- Regatta Professional Pro Packaway Navy Lightweight Windproof Jacket Zipper, S 1 EA
- Regatta Professional TRA600 Navy Water Repellent M 1 EA
- Mascot Workwear 18011-249 Dark Navy Water Resistant Breathable Jacket Zipper Under Storm Flap,
- Regatta Professional TRA858 Navy Windproof Lightweight Men's Bodywarmer, M
- NITRAS SAFETY 7195 1 Black Water Resistant Breathable Jacket Zipper, 2XL 1 EA
