Coverguard 5KIJ550 2 Grey, Comfortable, Soft Jacket Zip, 3XL 1 EA
- RS Stock No.:
- 275-9603
- Mfr. Part No.:
- 5KIJ5503XL
- Manufacturer:
- Coverguard
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 275-9603
- Mfr. Part No.:
- 5KIJ5503XL
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Grey | |
| Gender | Men | |
| Lining Material | Polyester | |
| Hooded | No | |
| Series | 5KIJ550 | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | No | |
| Resistance Features | Comfortable, Soft | |
| Closure Type | Zip | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Grey | ||
Gender Men | ||
Lining Material Polyester | ||
Hooded No | ||
Series 5KIJ550 | ||
Number of Inside Pockets 2 | ||
Standards/Approvals No | ||
Resistance Features Comfortable, Soft | ||
Closure Type Zip | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Jacket has a high collar, which typically extends up the neck. The central closure of the jacket is done using a zip that runs down the centre, allowing you to open or close the jacket easily. The waistband of the jacket features an elasticated ribbed waistband, which provides flexibility and a snug fit around the waist. The jacket has multiple pockets, including 2 lower zipped pockets under piping and 2 inside lower pockets.
Can be worn all year long
Oxford elbow reinforcements
Comfort and softness by brushed fleece
Related links
- Coverguard 5KIJ550 2 Grey Soft Jacket Zip, 3XL 1 EA
- Coverguard 5KIJ550 2 Grey Soft Jacket Zip, XL 1 EA
- Coverguard 5KIJ550 2 Grey Comfortable Jacket Zip, 2XL 1 EA
- Coverguard 5KIJ550 2 Grey Comfortable Jacket Zip, S 1 EA
- Coverguard 5KIJ01 2 Black Comfortable Jacket Zip, 3XL 1 EA
- Delta Plus BEAVER2 2 Black Comfortable 3XL 1 PR
- Helly Hansen 73232 2 Navy Soft Jacket Zip with Chin Protector, 3XL 1 EA
- Helly Hansen 73232 2 Black Soft Jacket Zip with Chin Protector, 3XL 1 EA
