Coverguard 5KOA310 Black, Orange, Cold Resistant Jacket, XL 1 EA
- RS Stock No.:
- 275-9604
- Mfr. Part No.:
- 5KOA31000L
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€46.06
(exc. VAT)
€56.65
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.06 |
*price indicative
- RS Stock No.:
- 275-9604
- Mfr. Part No.:
- 5KOA31000L
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Size | XL | |
| Product Type | Jacket | |
| Colour | Black, Orange | |
| Gender | Men | |
| Hooded | No | |
| Series | 5KOA310 | |
| Standards/Approvals | GRS STANDARD (S), EN14058:2017 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Cold Resistant | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Size XL | ||
Product Type Jacket | ||
Colour Black, Orange | ||
Gender Men | ||
Hooded No | ||
Series 5KOA310 | ||
Standards/Approvals GRS STANDARD (S), EN14058:2017 | ||
Number of Outer Pockets 3 | ||
Resistance Features Cold Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Jacket has a high collar, which typically extends upward and provides more coverage for the neck area. The central zip on the jacket is described as Contrasted central zip. A chin guard is likely located at the top of the central zip. It serves to protect the chin and neck from the discomfort of the zipper when its fully zipped up. The cuffs of the jacket are described as Elasticated cuffs. The jacket has a single chest pocket that is zipped and is located under piping. Additionally, the jacket has two zipped pockets located lower on the front of the jacket, also under piping for decorative detailing.
Smooth fleece
Anti pilling treatment
Protection against cool environments
Adjustable hemline with elastic draw cord
Freedom of movement with raglan sleeves
Related links
- Coverguard 5KOA310 Black Cold Resistant Jacket, XL 1 EA
- Coverguard 5KOA310 Black Cold Resistant Jacket Zip, 2XL 1 EA
- Coverguard 5KOA310 Black Cold Resistant Jacket Zip, S 1 EA
- Coverguard 5KOA310 Orange Cold Resistant Jacket Zip, 3XL 1 EA
- Coverguard 5KOA310 Orange Cold Resistant Jacket Contrasted Central Zip, 3XL 1 EA
- MOLINEL Hybrid Black Breathable Waterproof XL 1 EA
- Coverguard 5PDA01 1 Black Waterproof Parka Jacket, XL 1 EA
- Coverguard 5YKY310 Black Waterproof Breathable Jacket Zip, XL 1 EA
