Coverguard 5PDA01 1 Black, Waterproof, Cold Resistant Parka Jacket Velcro, 2XL 1 EA
- RS Stock No.:
- 275-9626
- Mfr. Part No.:
- 5PDA0102XL
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€47.52
(exc. VAT)
€58.45
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €47.52 |
*price indicative
- RS Stock No.:
- 275-9626
- Mfr. Part No.:
- 5PDA0102XL
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Parka Jacket | |
| Size | 2XL | |
| Colour | Black | |
| Gender | Men | |
| Hooded | No | |
| Series | 5PDA01 | |
| Standards/Approvals | EN ISO 13688:2013 | |
| Resistance Features | Waterproof, Cold Resistant | |
| Closure Type | Velcro | |
| Number of Inside Pockets | 1 | |
| Number of Outer Pockets | 5 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Parka Jacket | ||
Size 2XL | ||
Colour Black | ||
Gender Men | ||
Hooded No | ||
Series 5PDA01 | ||
Standards/Approvals EN ISO 13688:2013 | ||
Resistance Features Waterproof, Cold Resistant | ||
Closure Type Velcro | ||
Number of Inside Pockets 1 | ||
Number of Outer Pockets 5 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Parka has a hood made of Oxford fabric that is integrated into the collar. This means that the hood is permanently attached to the collar and can be deployed when needed. The collar of the garment is lined with fleece. The main closure of the garment is a central zipper. It is covered by a flap, which is secured in place with Velcro fasteners. The cuffs of the garment are adjustable using Velcro straps. There are two chest pockets with zip closures. These chest pockets are located under piping.
Contrasting sleeve zip
Waterproof reflective sleeve zip
Protection against cool environments
1 inside patch pocket closed by Velcro
Adjustable hemline with elastic draw cord
Related links
- Coverguard 5PDA01 1 Black Cold Resistant Parka Jacket Velcro, S 1 EA
- Coverguard 5PDA01 1 Black Cold Resistant Parka Jacket, 3XL 1 EA
- Coverguard 5PDA01 1 Black Waterproof Parka Jacket Velcro, XL 1 EA
- Coverguard 5PDA01 1 Black Waterproof Parka Jacket Velcro, 3XL 1 EA
- Coverguard 5PDA01 1 Black Waterproof Parka Jacket, XL 1 EA
- Coverguard 5YUZ450 2 Anthracite Cold Resistant Windproof Parka Jacket, 2XL 1 EA
- Coverguard 5YUZ450 2 Anthracite Waterproof Breathable Parka Jacket, XL 1 EA
- Delta Plus RENO2 1 Navy Breathable Waterproof 2XL 1 EA
