Coverguard 5PDA01 1 Black, Waterproof, Cold Resistant Parka Jacket Velcro, S 1 EA

Subtotal (1 unit)*

€47.52

(exc. VAT)

€58.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€47.52

*price indicative

RS Stock No.:
275-9624
Mfr. Part No.:
5PDA01000S
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Size

S

Product Type

Parka Jacket

Colour

Black

Gender

Men

Hooded

No

Series

5PDA01

Standards/Approvals

EN ISO 13688:2013

Resistance Features

Waterproof, Cold Resistant

Number of Inside Pockets

1

Number of Outer Pockets

5

Closure Type

Velcro

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Parka has a hood made of Oxford fabric that is integrated into the collar. This means that the hood is permanently attached to the collar and can be deployed when needed. The collar of the garment is lined with fleece. The main closure of the garment is a central zipper. It is covered by a flap, which is secured in place with Velcro fasteners. The cuffs of the garment are adjustable using Velcro straps. There are two chest pockets with zip closures. These chest pockets are located under piping.

Contrasting sleeve zip

Waterproof reflective sleeve zip

Protection against cool environments

1 inside patch pocket closed by Velcro

Adjustable hemline with elastic draw cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy