Coverguard 5PYT120 Royal Blue, Breathable, Waterproof Jacket Zip, 3XL 1 EA
- RS Stock No.:
- 275-9633
- Mfr. Part No.:
- 5PYT1203XL
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€83.28
(exc. VAT)
€102.43
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €83.28 |
*price indicative
- RS Stock No.:
- 275-9633
- Mfr. Part No.:
- 5PYT1203XL
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Jacket | |
| Size | 3XL | |
| Colour | Royal Blue | |
| Gender | Men | |
| Hooded | No | |
| Series | 5PYT120 | |
| Resistance Features | Breathable, Waterproof | |
| Closure Type | Zip | |
| Number of Outer Pockets | 3 | |
| Standards/Approvals | CE, EN 343:2019 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Jacket | ||
Size 3XL | ||
Colour Royal Blue | ||
Gender Men | ||
Hooded No | ||
Series 5PYT120 | ||
Resistance Features Breathable, Waterproof | ||
Closure Type Zip | ||
Number of Outer Pockets 3 | ||
Standards/Approvals CE, EN 343:2019 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Jacket has a high collar, which typically extends upward to provide extra coverage for the neck. There is chin protection included in the collar. The central zipper is from YKK and is waterproof. It also features reflective edging, which enhances visibility in low light conditions. A chin guard is present to protect the chin and neck area from the zipper when fully zipped up. The cuffs of the garment are adjustable using Velcro straps.
Highly waterproof
Fancy reflective prints
Protection against rain
Fancy printed coating inside
Membrane printed with Graphene
Adjustable hemline with elastic draw cord
Related links
- Coverguard 5PYT120 Royal Blue Breathable Jacket Zip, 3XL 1 EA
- Coverguard 5PYT120 Royal Blue Waterproof Jacket Zip, XL 1 EA
- Coverguard 5PYT120 Royal Blue Breathable Jacket Zip, XL 1 EA
- Coverguard 5PYT120 Royal Blue Breathable Jacket Zip, S 1 EA
- Coverguard 5PYT120 Royal Blue Breathable Jacket Zip, 2XL 1 EA
- Coverguard 5SEA120 Royal Blue Cold Resistant Windproof Jacket Zip, 3XL 1 EA
- Coverguard 5SEA120 Royal Blue Waterproof Breathable Jacket Zip, 3XL 1 EA
- Delta Plus HORTEN2 LIGHT Black Breathable 3XL 1 EA
