Coverguard 5PYT120 Royal Blue, Waterproof, Breathable Jacket Zip, 3XL 1 EA

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
275-9629
Mfr. Part No.:
5PYT12000M
Manufacturer:
Coverguard
Find similar products by selecting one or more attributes.
Select all

Brand

Coverguard

Product Type

Jacket

Size

3XL

Colour

Royal Blue

Gender

Men

Hooded

No

Series

5PYT120

Resistance Features

Waterproof, Breathable

Standards/Approvals

EN 343:2019, CE

Closure Type

Zip

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The Coverguard Jacket has a high collar, which typically extends upward to provide extra coverage for the neck. There is chin protection included in the collar. The central zipper is from YKK and is waterproof. It also features reflective edging, which enhances visibility in low light conditions. A chin guard is present to protect the chin and neck area from the zipper when fully zipped up. The cuffs of the garment are adjustable using Velcro straps.

Highly waterproof

Fancy reflective prints

Protection against rain

Fancy printed coating inside

Membrane printed with Graphene

Adjustable hemline with elastic draw cord

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy