Coverguard 5KPA16 Navy, Yellow, Breathable, Cold Resistant, Waterproof, Windproof Jacket Zip, 2XL 1 EA
- RS Stock No.:
- 275-9614
- Mfr. Part No.:
- 5KPA1602XL
- Manufacturer:
- Coverguard
Subtotal (1 unit)*
€57.54
(exc. VAT)
€70.77
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €57.54 |
*price indicative
- RS Stock No.:
- 275-9614
- Mfr. Part No.:
- 5KPA1602XL
- Manufacturer:
- Coverguard
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Coverguard | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Navy, Yellow | |
| Gender | Men | |
| Hooded | No | |
| Series | 5KPA16 | |
| Standards/Approvals | CE, EC, EN ISO 20471:2013/A1:2016 | |
| Resistance Features | Breathable, Cold Resistant, Waterproof, Windproof | |
| Closure Type | Zip | |
| Number of Outer Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand Coverguard | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Navy, Yellow | ||
Gender Men | ||
Hooded No | ||
Series 5KPA16 | ||
Standards/Approvals CE, EC, EN ISO 20471:2013/A1:2016 | ||
Resistance Features Breathable, Cold Resistant, Waterproof, Windproof | ||
Closure Type Zip | ||
Number of Outer Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Coverguard Softshell jacket has a high collar, which typically extends upward to provide extra coverage around the neck. It also includes chin protection, likely designed to prevent discomfort or chafing from the central zipper when fully zipped up. The closure of the jacket is done through a central zipper, which runs down the centre front of the jacket. The cuffs of the garment are elasticated, meaning they have a stretchy band that provides a snug fit around the wrists. The jacket features two lower pockets, which are zipped and located under piping.
Reinforcement yokes
High visibility garments
High waterproof breathability
Contrasting inserts on pocket entries
Straps to be perceived leaning or with top view
Related links
- Coverguard 5KPA16 Navy Breathable Waterproof 3XL 1 EA
- Coverguard 5KPA16 Navy Breathable Waterproof S 1 EA
- Coverguard 5KPA16 Navy Windproof Cold Resistant XL 1 EA
- Delta Plus RENO2 1 Navy Breathable Waterproof 2XL 1 EA
- Coverguard 5KPA16 Navy Windproof Cold Resistant XL 1 EA
- Delta Plus RENO2 1 Black White Breathable Waterproof 2XL
- Coverguard 5YKY310 Black Waterproof Windproof Jacket Zip, 2XL 1 EA
- Coverguard 5YKY310 Black Cold Resistant Windproof Jacket Zip, S 1 EA
