Helly Hansen 71345 2 Navy, Breathable, Waterproof Winter Jacket Zip with Chin Protector, 4XL 1 EA

Subtotal (1 unit)*

€245.70

(exc. VAT)

€302.21

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€245.70

*price indicative

RS Stock No.:
276-6835
Mfr. Part No.:
71345_591-4XL
Manufacturer:
Helly Hansen
Find similar products by selecting one or more attributes.
Select all

Brand

Helly Hansen

Size

4XL

Product Type

Winter Jacket

Colour

Navy

Gender

Men

Outer Material

Polyester

Lining Material

Polyester

Hooded

No

Series

71345

Closure Type

Zip with Chin Protector

Standards/Approvals

EN 343:2019 Class 3, EN 342:2017

Number of Outer Pockets

3

Number of Inside Pockets

2

Resistance Features

Breathable, Waterproof

RoHS Status: Exempt

COO (Country of Origin):
CN
The Helly Hansen Winter Jacket comes with a detachable hood, allowing you to adapt to changing weather conditions. This jacket offers vertical and horizontal adjustments on the hood. The collar can be adjusted on the centre back, providing extra comfort and protection. The inside of the collar is lined with brushed polyester for added comfort. The jacket is designed without shoulder seams, enhancing its waterproof capabilities. Features a YKK front zipper with a chin protector for added convenience and protection. Also jacket includes a hand pockets also feature YKK zippers and brushed lining for warmth.

Wrist gaiters

Adjustable cuffs

Inside stash pockets

Embellishment zipper

Fully taped construction

EN 343 2019 Class 3 and 1 standard

Extended back for improved comfort

Articulated sleeves for optimal mobility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy