Flexitog X29J Yellow, Navy, Cold Resistant Jacket, 2XL 1 EA
- RS Stock No.:
- 276-9548
- Mfr. Part No.:
- X29J-2XL
- Manufacturer:
- Flexitog
Subtotal (1 unit)*
€140.38
(exc. VAT)
€172.67
(inc. VAT)
Temporarily out of stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €140.38 |
*price indicative
- RS Stock No.:
- 276-9548
- Mfr. Part No.:
- X29J-2XL
- Manufacturer:
- Flexitog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Yellow, Navy | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | X29J | |
| Standards/Approvals | EN 342:2017 | |
| Resistance Features | Cold Resistant | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Yellow, Navy | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Series X29J | ||
Standards/Approvals EN 342:2017 | ||
Resistance Features Cold Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- BG
The Flexitog endurance drive cold store jacket is designed for FLT drivers and those with lower activity rates. It offers modern features like voice pick pockets, improved zip gusset and designated embroidery areas. Internal pockets compatible with most modern voice pick systems, provides a neat and comfortable solution to wearing voice pick apparatus.
High fleeced collar provides a more comfortable touch to the skin
Fabric chin guard stops the zip catching on skin or facial hair
Certified to EN 342-2017 standards with class 1 breathability
Related links
- Flexitog X29J Yellow Cold Resistant Jacket, 5XL 1 EA
- Flexitog X29J Yellow Cold Resistant Jacket, 3XL 1 EA
- Flexitog X29J Navy Cold Resistant Jacket, 4XL 1 EA
- Flexitog X29J Navy Cold Resistant Jacket, XL 1 EA
- Flexitog X29J Navy Cold Resistant Jacket, 6XL 1 EA
- Flexitog X29J Navy Cold Resistant Jacket, L 1 EA
- Flexitog X29J Navy Cold Resistant Jacket, XS 1 EA
- Flexitog Yellow Cold Resistant Jacket, 2XL 1 EA
