Flexitog X29J Navy, Yellow, Cold Resistant Jacket, 6XL 1 EA

Subtotal (1 unit)*

€140.38

(exc. VAT)

€172.67

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.38

*price indicative

RS Stock No.:
276-9552
Mfr. Part No.:
X29J-6XL
Manufacturer:
Flexitog
Find similar products by selecting one or more attributes.
Select all

Brand

Flexitog

Product Type

Jacket

Size

6XL

Colour

Navy, Yellow

Gender

Unisex

Outer Material

Polyester

Hooded

No

Series

X29J

Resistance Features

Cold Resistant

Standards/Approvals

EN 342:2017

RoHS Status: Exempt

COO (Country of Origin):
BG
The Flexitog endurance drive cold store jacket is designed for FLT drivers and those with lower activity rates. It offers modern features like voice pick pockets, improved zip gusset and designated embroidery areas. Internal pockets compatible with most modern voice pick systems, provides a neat and comfortable solution to wearing voice pick apparatus.

High fleeced collar provides a more comfortable touch to the skin

Fabric chin guard stops the zip catching on skin or facial hair

Certified to EN 342-2017 standards with class 1 breathability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy