Flexitog Navy, Yellow, Cold Resistant Jacket, S 1 EA
- RS Stock No.:
- 235-5875
- Mfr. Part No.:
- X12J-S
- Manufacturer:
- Flexitog
Subtotal (1 unit)*
€70.33
(exc. VAT)
€86.51
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €70.33 |
*price indicative
- RS Stock No.:
- 235-5875
- Mfr. Part No.:
- X12J-S
- Manufacturer:
- Flexitog
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Flexitog | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Navy, Yellow | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Lining Material | Polyester | |
| Hooded | No | |
| Standards/Approvals | No | |
| Resistance Features | Cold Resistant | |
| Select all | ||
|---|---|---|
Brand Flexitog | ||
Size S | ||
Product Type Jacket | ||
Colour Navy, Yellow | ||
Gender Unisex | ||
Outer Material Polyester | ||
Lining Material Polyester | ||
Hooded No | ||
Standards/Approvals No | ||
Resistance Features Cold Resistant | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Flexitog Chiller Jacket is a dual layered high Fleece collar, rip-stop external fabric, nylon knitted cuffs. It is ideal for use in chiller or cold atmospheres.
It has an Elastic waistband which keeps the garment in place ensuring comfort and warmth
It has a built in Hi-Viz to increase safety and visibility
Related links
- Flexitog Navy Cold Resistant Jacket, M 1 EA
- Flexitog Navy Cold Resistant Jacket, L 1 EA
- Flexitog Navy Cold Resistant Jacket, XL 1 EA
- Flexitog Navy Breathable Cold Resistant Jacket, S 1 EA
- Flexitog Yellow Cold Resistant Jacket, 2XL 1 EA
- Flexitog Navy Cold Resistant Work Jacket Zip, L 1 PR
- Flexitog X29J Navy Cold Resistant Jacket, 6XL 1 EA
- Flexitog X29J Navy Cold Resistant Jacket, XL 1 EA
