UPower Don't worry Black, Breathable, Water Resistant, Wind Resistant Jacket Fastening with Hidden Press Studs, 2XL 1 EA

Subtotal (1 unit)*

€88.12

(exc. VAT)

€108.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€88.12

*price indicative

RS Stock No.:
277-0191
Mfr. Part No.:
WDW025BC-2XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Jacket

Size

2XL

Colour

Black

Gender

Unisex

Outer Material

Elastane, Polyester

Hooded

No

Series

Don't worry

Resistance Features

Breathable, Water Resistant, Wind Resistant

Standards/Approvals

CE EN ISO 13688

Closure Type

Fastening with Hidden Press Studs

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Work wear Soft shell stretch Gilet is breathable windproof and water resistant.

Mobile phone pocket on chest with zip

Shaped hem

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy