UPower Don't worry Grey, Wind Resistant, Water Resistant, Breathable Jacket Fastening with Hidden Press Studs, 2XL 1 EA
- RS Stock No.:
- 277-0208
- Mfr. Part No.:
- WDW025GM-2XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€88.12
(exc. VAT)
€108.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €88.12 |
*price indicative
- RS Stock No.:
- 277-0208
- Mfr. Part No.:
- WDW025GM-2XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | 2XL | |
| Product Type | Jacket | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | Polyester, Elastane | |
| Hooded | No | |
| Series | Don't worry | |
| Standards/Approvals | CE EN ISO 13688 | |
| Closure Type | Fastening with Hidden Press Studs | |
| Resistance Features | Wind Resistant, Water Resistant, Breathable | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size 2XL | ||
Product Type Jacket | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material Polyester, Elastane | ||
Hooded No | ||
Series Don't worry | ||
Standards/Approvals CE EN ISO 13688 | ||
Closure Type Fastening with Hidden Press Studs | ||
Resistance Features Wind Resistant, Water Resistant, Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work wear Soft shell stretch Gilet is breathable windproof and water resistant.
Mobile phone pocket on chest with zip
Shaped hem
