UPower Hi - Light Orange, Breathable Jacket Velcro, 4XL 1 EA

Subtotal (1 unit)*

€138.20

(exc. VAT)

€169.99

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€138.20

*price indicative

RS Stock No.:
277-0415
Mfr. Part No.:
WHL169OF-4XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Jacket

Size

4XL

Colour

Orange

Gender

Unisex

Hooded

Yes

Series

Hi - Light

Number of Outer Pockets

3

Resistance Features

Breathable

Closure Type

Velcro

Standards/Approvals

CE EN ISO 13688, EN ISO 20471

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Softshell fabric jacket with stretch, breathable, windproof and water repellent. Two large zipped front pockets. Mobile phone pocket on chest with zip, detachable hood with zip, pre shaped sleeves.

Adjustable cuffs with Velcro

Windproof elasticated cuffs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy