UPower Hi - Light Orange, Waterproof Jacket Velcro, L 1 EA
- RS Stock No.:
- 277-0416
- Mfr. Part No.:
- WHL169OF-L
- Manufacturer:
- UPower
Subtotal (1 unit)*
€138.20
(exc. VAT)
€169.99
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €138.20 |
*price indicative
- RS Stock No.:
- 277-0416
- Mfr. Part No.:
- WHL169OF-L
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | L | |
| Product Type | Jacket | |
| Colour | Orange | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | Hi - Light | |
| Number of Outer Pockets | 3 | |
| Closure Type | Velcro | |
| Standards/Approvals | CE EN ISO 13688, EN ISO 20471 | |
| Resistance Features | Waterproof | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size L | ||
Product Type Jacket | ||
Colour Orange | ||
Gender Unisex | ||
Hooded Yes | ||
Series Hi - Light | ||
Number of Outer Pockets 3 | ||
Closure Type Velcro | ||
Standards/Approvals CE EN ISO 13688, EN ISO 20471 | ||
Resistance Features Waterproof | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Softshell fabric jacket with stretch, breathable, windproof and water repellent. Two large zipped front pockets. Mobile phone pocket on chest with zip, detachable hood with zip, pre shaped sleeves.
Adjustable cuffs with Velcro
Windproof elasticated cuffs
