UPower IMPACT Black, Breathable Jacket Zip, 2XL 1 EA
- RS Stock No.:
- 277-0489
- Mfr. Part No.:
- WIM110BC-2XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€182.19
(exc. VAT)
€224.09
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €182.19 |
*price indicative
- RS Stock No.:
- 277-0489
- Mfr. Part No.:
- WIM110BC-2XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Jacket | |
| Size | 2XL | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | No | |
| Series | IMPACT | |
| Closure Type | Zip | |
| Resistance Features | Breathable | |
| Standards/Approvals | EN 14058, CE EN ISO 13688 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Jacket | ||
Size 2XL | ||
Colour Black | ||
Gender Unisex | ||
Hooded No | ||
Series IMPACT | ||
Closure Type Zip | ||
Resistance Features Breathable | ||
Standards/Approvals EN 14058, CE EN ISO 13688 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Work wear Soft Shell jacket is fully breathable windproof and water resistant fabric.
Reflective zip
Sunglasses holder
