UPower IMPACT Black, Breathable Jacket Zip, 4XL 1 EA

Subtotal (1 unit)*

€182.19

(exc. VAT)

€224.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€182.19

*price indicative

RS Stock No.:
277-0491
Mfr. Part No.:
WIM110BC-4XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Jacket

Size

4XL

Colour

Black

Gender

Unisex

Hooded

No

Series

IMPACT

Standards/Approvals

EN 14058, CE EN ISO 13688

Closure Type

Zip

Resistance Features

Breathable

Number of Outer Pockets

3

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Work wear Soft Shell jacket is fully breathable windproof and water resistant fabric.

Reflective zip

Sunglasses holder

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy