UPower Performance 1 Black, Breathable Jacket, S 1 EA

Subtotal (1 unit)*

€140.16

(exc. VAT)

€172.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€140.16

*price indicative

RS Stock No.:
277-1175
Mfr. Part No.:
WPE113BC-S
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

S

Product Type

Jacket

Colour

Black

Gender

Unisex

Hooded

Yes

Series

Performance

Standards/Approvals

CE EN ISO 13688, EN 14058

Resistance Features

Breathable

Number of Outer Pockets

3

Number of Inside Pockets

1

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Jacket has large internal multimedia pocket, reinforcing polyoxford fabric on forearms and on the lower back. Adjustable antitangle drawstring cleat inside the pocket, cuffs and waistband in durable elasticated rib. Internal rear opening to facilitate printing and embroidery.

Breathable

Windproof and water repellent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy