UPower Performance 1 Black, Breathable Jacket, XL 1 EA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
277-1176
Mfr. Part No.:
WPE113BC-XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Jacket

Size

XL

Colour

Black

Gender

Unisex

Hooded

Yes

Series

Performance

Number of Inside Pockets

1

Number of Outer Pockets

3

Standards/Approvals

CE EN ISO 13688, EN 14058

Resistance Features

Breathable

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Jacket has large internal multimedia pocket, reinforcing polyoxford fabric on forearms and on the lower back. Adjustable antitangle drawstring cleat inside the pocket, cuffs and waistband in durable elasticated rib. Internal rear opening to facilitate printing and embroidery.

Breathable

Windproof and water repellent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy