UPower Performance 2 Black, Windproof Jacket Velcro, S 1 EA

Subtotal (1 unit)*

€141.03

(exc. VAT)

€173.47

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€141.03

*price indicative

RS Stock No.:
277-1199
Mfr. Part No.:
WPE114BC-S
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

S

Product Type

Jacket

Colour

Black

Gender

Unisex

Hooded

Yes

Series

Performance

Standards/Approvals

EN 14058, CE EN ISO 13688

Closure Type

Velcro

Number of Outer Pockets

4

Resistance Features

Windproof

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Soft Shell stretch jacket has breathable windproof and water resistant, pocket on the chest with zip, mobile phone pocket with our Free Sound technology.

Shaped sleeves for optimal fit

Adjustable and detachable hood

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy