UPower Performance 2 Black, Breathable Jacket Velcro, XS 1 EA
- RS Stock No.:
- 277-1201
- Mfr. Part No.:
- WPE114BC-XS
- Manufacturer:
- UPower
Subtotal (1 unit)*
€141.03
(exc. VAT)
€173.47
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €141.03 |
*price indicative
- RS Stock No.:
- 277-1201
- Mfr. Part No.:
- WPE114BC-XS
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Jacket | |
| Size | XS | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | Performance | |
| Closure Type | Velcro | |
| Standards/Approvals | CE EN ISO 13688, EN 14058 | |
| Number of Outer Pockets | 4 | |
| Number of Inside Pockets | 2 | |
| Resistance Features | Breathable | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Jacket | ||
Size XS | ||
Colour Black | ||
Gender Unisex | ||
Hooded Yes | ||
Series Performance | ||
Closure Type Velcro | ||
Standards/Approvals CE EN ISO 13688, EN 14058 | ||
Number of Outer Pockets 4 | ||
Number of Inside Pockets 2 | ||
Resistance Features Breathable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Soft Shell stretch jacket has breathable windproof and water resistant, pocket on the chest with zip, mobile phone pocket with our Free Sound technology.
Shaped sleeves for optimal fit
Adjustable and detachable hood
