UPower Performance 2 Grey, Breathable, Water Repellent Jacket, 5XL 1 EA
- RS Stock No.:
- 277-1286
- Mfr. Part No.:
- WPE178AG-5XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€122.35
(exc. VAT)
€150.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.35 |
*price indicative
- RS Stock No.:
- 277-1286
- Mfr. Part No.:
- WPE178AG-5XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Jacket | |
| Size | 5XL | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | Nylon, Spandex | |
| Hooded | Yes | |
| Series | Performance | |
| Standards/Approvals | CE EN ISO 13688 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Breathable, Water Repellent | |
| Number of Inside Pockets | 2 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Jacket | ||
Size 5XL | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material Nylon, Spandex | ||
Hooded Yes | ||
Series Performance | ||
Standards/Approvals CE EN ISO 13688 | ||
Number of Outer Pockets 3 | ||
Resistance Features Breathable, Water Repellent | ||
Number of Inside Pockets 2 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group U 4 fabric jacket is very comfortable, resistant, soft on the skin, water repellent, breathable and that dries quickly.
Equipped with two front pockets
Cell phone pocket on the chest with zip
Related links
- UPower Performance 2 Grey Water Repellent Jacket, S 1 EA
- UPower Performance 2 Grey Water Repellent Jacket, 3XL 1 EA
- UPower Performance 2 Green Water Repellent Jacket, 5XL 1 EA
- UPower Performance 2 Blue Water Repellent Jacket, 5XL 1 EA
- UPower Performance 2 Black Water Repellent Jacket, 5XL 1 EA
- UPower Performance 2 Grey Breathable Jacket, 5XL 1 EA
- UPower Performance 2 Grey Breathable Jacket, M 1 EA
- UPower Performance 2 Grey Breathable Jacket, L 1 EA
