UPower Performance 2 Grey, Water Repellent, Breathable Jacket, M 1 EA
- RS Stock No.:
- 277-1289
- Mfr. Part No.:
- WPE178AG-M
- Manufacturer:
- UPower
Subtotal (1 unit)*
€122.35
(exc. VAT)
€150.49
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €122.35 |
*price indicative
- RS Stock No.:
- 277-1289
- Mfr. Part No.:
- WPE178AG-M
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | M | |
| Product Type | Jacket | |
| Colour | Grey | |
| Gender | Unisex | |
| Outer Material | Spandex, Nylon | |
| Hooded | Yes | |
| Series | Performance | |
| Resistance Features | Water Repellent, Breathable | |
| Number of Outer Pockets | 3 | |
| Number of Inside Pockets | 2 | |
| Standards/Approvals | CE EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size M | ||
Product Type Jacket | ||
Colour Grey | ||
Gender Unisex | ||
Outer Material Spandex, Nylon | ||
Hooded Yes | ||
Series Performance | ||
Resistance Features Water Repellent, Breathable | ||
Number of Outer Pockets 3 | ||
Number of Inside Pockets 2 | ||
Standards/Approvals CE EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group U 4 fabric jacket is very comfortable, resistant, soft on the skin, water repellent, breathable and that dries quickly.
Equipped with two front pockets
Cell phone pocket on the chest with zip
Related links
- UPower Performance 2 Grey Breathable Jacket, L 1 EA
- UPower Performance 2 Grey Breathable Jacket, XL 1 EA
- UPower Performance 2 Grey Breathable Jacket, 4XL 1 EA
- UPower Performance 2 Grey Breathable Jacket, 2XL 1 EA
- UPower Performance 2 Grey Water Repellent Jacket, 5XL 1 EA
- UPower Performance 2 Grey Water Repellent Jacket, 3XL 1 EA
- UPower Performance 2 Grey Breathable Jacket, 5XL 1 EA
- UPower Performance 2 Grey Water Repellent Jacket, M 1 EA
