UPower Hi - Light Fluorescent Yellow, Durable Jacket, S 1 EA
- RS Stock No.:
- 277-2590
- Mfr. Part No.:
- WHL207YF-S
- Manufacturer:
- UPower
Subtotal (1 unit)*
€67.74
(exc. VAT)
€83.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.74 |
*price indicative
- RS Stock No.:
- 277-2590
- Mfr. Part No.:
- WHL207YF-S
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | S | |
| Product Type | Jacket | |
| Colour | Fluorescent Yellow | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | Hi - Light | |
| Standards/Approvals | CE EN ISO 13688, EN 14058, EN ISO 20471 | |
| Number of Outer Pockets | 3 | |
| Resistance Features | Durable | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size S | ||
Product Type Jacket | ||
Colour Fluorescent Yellow | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Series Hi - Light | ||
Standards/Approvals CE EN ISO 13688, EN 14058, EN ISO 20471 | ||
Number of Outer Pockets 3 | ||
Resistance Features Durable | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Fleece jacket with full zip, 2 pockets on the bottom, zipped mobile phone pocket on the chest. Reflective stripes across the chest and sleeves.
Registered design
100 percent polyester
Related links
- UPower Hi - Light Fluorescent Yellow L 1 EA
- UPower Hi - Light Fluorescent Yellow M 1 EA
- UPower Hi - Light Fluorescent Yellow 4XL 1 EA
- UPower Hi - Light Fluorescent Yellow 2XL 1 EA
- UPower Hi - Light Fluorescent Yellow XL 1 EA
- UPower Hi - Light Fluorescent Yellow 3XL 1 EA
- UPower Hi - Light Fluorescent Orange S 1 EA
- UPower Hi - Light Fluorescent Orange 2XL 1 EA
