UPower Hi - Light Fluorescent Orange, Durable Jacket, S 1 EA
- RS Stock No.:
- 277-2583
- Mfr. Part No.:
- WHL207OF-S
- Manufacturer:
- UPower
Subtotal (1 unit)*
€67.74
(exc. VAT)
€83.32
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €67.74 |
*price indicative
- RS Stock No.:
- 277-2583
- Mfr. Part No.:
- WHL207OF-S
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Jacket | |
| Size | S | |
| Colour | Fluorescent Orange | |
| Gender | Unisex | |
| Outer Material | Polyester | |
| Hooded | No | |
| Series | Hi - Light | |
| Resistance Features | Durable | |
| Standards/Approvals | EN ISO 20471, EN 14058, CE EN ISO 13688 | |
| Number of Outer Pockets | 3 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Jacket | ||
Size S | ||
Colour Fluorescent Orange | ||
Gender Unisex | ||
Outer Material Polyester | ||
Hooded No | ||
Series Hi - Light | ||
Resistance Features Durable | ||
Standards/Approvals EN ISO 20471, EN 14058, CE EN ISO 13688 | ||
Number of Outer Pockets 3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Fleece jacket with full zip, 2 pockets on the bottom, zipped mobile phone pocket on the chest. Reflective stripes across the chest and sleeves.
Registered design
100 percent polyester
Related links
- UPower Hi - Light Fluorescent Orange XL 1 EA
- UPower Hi - Light Fluorescent Orange 2XL 1 EA
- UPower Hi - Light Fluorescent Orange L 1 EA
- UPower Hi - Light Fluorescent Orange 4XL 1 EA
- UPower Hi - Light Fluorescent Orange M 1 EA
- UPower Hi - Light Fluorescent Orange 3XL 1 EA
- UPower Hi - Light Fluorescent Yellow S 1 EA
- UPower Hi - Light 3 Orange Breathable Parka Jacket Central, S 1 EA
