UPower IMPACT 2 Blue, Waterproof, Breathable Parka Jacket Central Zip, 3XL 1 EA

Subtotal (1 unit)*

€191.36

(exc. VAT)

€235.37

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€191.36

*price indicative

RS Stock No.:
277-2615
Mfr. Part No.:
WIM177DB-3XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Size

3XL

Product Type

Parka Jacket

Colour

Blue

Gender

Unisex

Lining Material

Nylon

Hooded

Yes

Series

IMPACT

Closure Type

Central Zip

Resistance Features

Waterproof, Breathable

Number of Inside Pockets

2

Standards/Approvals

EN 343, EN 14058, CE EN ISO 13688

Number of Outer Pockets

4

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Waterproof and breathable rainproof parka with 2 large front pockets applied on the bottom with flap and Velcro fastening, 2 chest pockets with water-repellent zip.

Adjustable cuffs with comfortable Velcro

Storm shell

Registered design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy