UPower IMPACT 2 Blue, Breathable, Waterproof Parka Jacket Central Zip, L 1 EA
- RS Stock No.:
- 277-2617
- Mfr. Part No.:
- WIM177DB-L
- Manufacturer:
- UPower
Subtotal (1 unit)*
€191.36
(exc. VAT)
€235.37
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €191.36 |
*price indicative
- RS Stock No.:
- 277-2617
- Mfr. Part No.:
- WIM177DB-L
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Size | L | |
| Product Type | Parka Jacket | |
| Colour | Blue | |
| Gender | Unisex | |
| Lining Material | Nylon | |
| Hooded | Yes | |
| Series | IMPACT | |
| Resistance Features | Breathable, Waterproof | |
| Standards/Approvals | CE EN ISO 13688, EN 14058, EN 343 | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 4 | |
| Closure Type | Central Zip | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Size L | ||
Product Type Parka Jacket | ||
Colour Blue | ||
Gender Unisex | ||
Lining Material Nylon | ||
Hooded Yes | ||
Series IMPACT | ||
Resistance Features Breathable, Waterproof | ||
Standards/Approvals CE EN ISO 13688, EN 14058, EN 343 | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 4 | ||
Closure Type Central Zip | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Waterproof and breathable rainproof parka with 2 large front pockets applied on the bottom with flap and Velcro fastening, 2 chest pockets with water-repellent zip.
Adjustable cuffs with comfortable Velcro
Storm shell
Registered design
Related links
- UPower IMPACT 2 Blue Waterproof Parka Jacket Central Zip, 2XL 1 EA
- UPower IMPACT 2 Blue Waterproof Parka Jacket Central Zip, 4XL 1 EA
- UPower IMPACT 2 Blue Waterproof Parka Jacket Central Zip, S 1 EA
- UPower IMPACT 2 Blue Waterproof Parka Jacket Central Zip, M 1 EA
- UPower IMPACT 2 Blue Breathable Parka Jacket Central Zip, XL 1 EA
- UPower IMPACT 2 Blue Breathable Parka Jacket Central Zip, 3XL 1 EA
- UPower IMPACT 2 Grey Breathable Parka Jacket Central Zip, L 1 EA
- UPower IMPACT 2 Grey Waterproof Parka Jacket Central Zip, S 1 EA
