UPower FUTURE 2 Asphalt Grey Green, Windproof Hoodie Jacket Central, 3XL 1 EA

Subtotal (1 unit)*

€161.92

(exc. VAT)

€199.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€161.92

*price indicative

RS Stock No.:
277-3167
Mfr. Part No.:
WFU187RL-3XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Hoodie Jacket

Size

3XL

Colour

Asphalt Grey Green

Gender

Unisex

Outer Material

Elastane, Polyester

Lining Material

Soft Micro Fleece

Hooded

Yes

Series

FUTURE

Number of Outer Pockets

4

Number of Inside Pockets

2

Resistance Features

Windproof

Closure Type

Central

Standards/Approvals

CE EN ISO 13688, EN 14058

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Jacket in Softshell with U-Tex membrane that makes the fabric very comfortable and durable jacket with a soft micro-fleece inner lining.

Breathable

Water resistant

Windproof

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy