UPower FUTURE 2 Asphalt Grey Green, Breathable Hoodie Jacket Central, 4XL 1 EA
- RS Stock No.:
- 277-3168
- Mfr. Part No.:
- WFU187RL-4XL
- Manufacturer:
- UPower
Subtotal (1 unit)*
€161.92
(exc. VAT)
€199.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €161.92 |
*price indicative
- RS Stock No.:
- 277-3168
- Mfr. Part No.:
- WFU187RL-4XL
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Hoodie Jacket | |
| Size | 4XL | |
| Colour | Asphalt Grey Green | |
| Gender | Unisex | |
| Outer Material | Elastane, Polyester | |
| Lining Material | Soft Micro Fleece | |
| Hooded | Yes | |
| Series | FUTURE | |
| Closure Type | Central | |
| Standards/Approvals | CE EN ISO 13688, EN 14058 | |
| Resistance Features | Breathable | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 4 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Hoodie Jacket | ||
Size 4XL | ||
Colour Asphalt Grey Green | ||
Gender Unisex | ||
Outer Material Elastane, Polyester | ||
Lining Material Soft Micro Fleece | ||
Hooded Yes | ||
Series FUTURE | ||
Closure Type Central | ||
Standards/Approvals CE EN ISO 13688, EN 14058 | ||
Resistance Features Breathable | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 4 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Jacket in Softshell with U-Tex membrane that makes the fabric very comfortable and durable jacket with a soft micro-fleece inner lining.
Breathable
Water resistant
Windproof
Related links
- UPower FUTURE 2 Asphalt Grey Green 5XL 1 EA
- UPower FUTURE 2 Asphalt Grey Green XL 1 EA
- UPower FUTURE 2 Asphalt Grey Green 2XL 1 EA
- UPower FUTURE 2 Asphalt Grey Green S 1 EA
- UPower FUTURE 2 Asphalt Grey Green M 1 EA
- UPower FUTURE 2 Asphalt Grey Green 3XL 1 EA
- UPower FUTURE 2 Asphalt Grey Green L 1 EA
- UPower FUTURE 2 Green 4XL 1 EA
