UPower FUTURE 2 Grey, Waterproof Hoodie Jacket Central, M 1 EA
- RS Stock No.:
- 277-3231
- Mfr. Part No.:
- WFU213AG-M
- Manufacturer:
- UPower
Subtotal (1 unit)*
€165.86
(exc. VAT)
€204.01
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €165.86 |
*price indicative
- RS Stock No.:
- 277-3231
- Mfr. Part No.:
- WFU213AG-M
- Manufacturer:
- UPower
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | UPower | |
| Product Type | Hoodie Jacket | |
| Size | M | |
| Colour | Grey | |
| Gender | Unisex | |
| Hooded | Yes | |
| Series | FUTURE | |
| Resistance Features | Waterproof | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 3 | |
| Closure Type | Central | |
| Standards/Approvals | EN 14058, CE EN ISO 13688 | |
| Select all | ||
|---|---|---|
Brand UPower | ||
Product Type Hoodie Jacket | ||
Size M | ||
Colour Grey | ||
Gender Unisex | ||
Hooded Yes | ||
Series FUTURE | ||
Resistance Features Waterproof | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 3 | ||
Closure Type Central | ||
Standards/Approvals EN 14058, CE EN ISO 13688 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The U Group Windproof Jacket is extremely versatile and ideal for those who carry out dynamic work in cold or medium-temperate environments without, however, compromising on freedom of movement.
Hybrid
Breathable
Water repellent
