UPower FUTURE 2 Grey, Windproof Hoodie Jacket Central, 4XL 1 EA

Subtotal (1 unit)*

€165.86

(exc. VAT)

€204.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€165.86

*price indicative

RS Stock No.:
277-3228
Mfr. Part No.:
WFU213AG-4XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Hoodie Jacket

Size

4XL

Colour

Grey

Gender

Unisex

Hooded

Yes

Series

FUTURE

Closure Type

Central

Standards/Approvals

CE EN ISO 13688, EN 14058

Number of Outer Pockets

3

Resistance Features

Windproof

Number of Inside Pockets

2

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Windproof Jacket is extremely versatile and ideal for those who carry out dynamic work in cold or medium-temperate environments without, however, compromising on freedom of movement.

Hybrid

Breathable

Water repellent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy