UPower FUTURE 2 Black, Waterproof Hoodie Jacket Central, 2XL 1 EA

Subtotal (1 unit)*

€165.86

(exc. VAT)

€204.01

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€165.86

*price indicative

RS Stock No.:
277-3234
Mfr. Part No.:
WFU213BC-2XL
Manufacturer:
UPower
Find similar products by selecting one or more attributes.
Select all

Brand

UPower

Product Type

Hoodie Jacket

Size

2XL

Colour

Black

Gender

Unisex

Hooded

Yes

Series

FUTURE

Number of Outer Pockets

3

Number of Inside Pockets

2

Closure Type

Central

Resistance Features

Waterproof

Standards/Approvals

EN 14058, CE EN ISO 13688

RoHS Status: Exempt

COO (Country of Origin):
CN
The U Group Windproof Jacket is extremely versatile and ideal for those who carry out dynamic work in cold or medium-temperate environments without, however, compromising on freedom of movement.

Hybrid

Breathable

Water repellent

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy