Delta Plus BEAVER2 2 Black, Grey, Comfortable, Soft Fleece Jacket Zip, S 1 PR

Subtotal (1 pair)*

€45.60

(exc. VAT)

€56.09

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€45.60

*price indicative

RS Stock No.:
277-8970
Mfr. Part No.:
BEAV2GRPT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Size

S

Product Type

Fleece Jacket

Colour

Black, Grey

Gender

Unisex

Hooded

No

Series

BEAVER2

Standards/Approvals

No

Resistance Features

Comfortable, Soft

Number of Inside Pockets

2

Closure Type

Zip

Number of Outer Pockets

2

COO (Country of Origin):
CN
This Delta Plus polar fleece vest with bird eye effect and softshell combining warmth and freedom of movement. It comes with lightweight clothing for greater comfort.

Reflective piping

Craftsmanship applications

Zipper fastening

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy