Delta Plus BEAVER2 2 Black, Soft, Comfortable Fleece Jacket Zip, L 1 PR
- RS Stock No.:
- 277-8975
- Mfr. Part No.:
- BEAV2NOGT
- Manufacturer:
- Delta Plus
Subtotal (1 pair)*
€47.99
(exc. VAT)
€59.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s) | Per Pair |
|---|---|
| 1 + | €47.99 |
*price indicative
- RS Stock No.:
- 277-8975
- Mfr. Part No.:
- BEAV2NOGT
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Fleece Jacket | |
| Size | L | |
| Colour | Black | |
| Gender | Unisex | |
| Hooded | No | |
| Series | BEAVER2 | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 2 | |
| Resistance Features | Soft, Comfortable | |
| Standards/Approvals | No | |
| Closure Type | Zip | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Fleece Jacket | ||
Size L | ||
Colour Black | ||
Gender Unisex | ||
Hooded No | ||
Series BEAVER2 | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 2 | ||
Resistance Features Soft, Comfortable | ||
Standards/Approvals No | ||
Closure Type Zip | ||
- COO (Country of Origin):
- CN
This Delta Plus polar fleece vest with bird eye effect and softshell combining warmth and freedom of movement. It comes with lightweight clothing for greater comfort.
Reflective piping
Craftsmanship applications
Zipper fastening
Related links
- Delta Plus BEAVER2 2 Grey Soft L 1 PR
- Delta Plus BEAVER2 2 Black Comfortable Fleece Jacket Zip, S 1 PR
- Delta Plus BEAVER2 2 Grey Soft 2XL 1 PR
- Delta Plus BEAVER2 2 Grey Soft M 1 PR
- Delta Plus BEAVER2 2 Black Soft Fleece Jacket Zip, M 1 PR
- Delta Plus BEAVER2 2 Black Comfortable S 1 PR
- Delta Plus BEAVER2 2 Black Soft Fleece Jacket Zip, XL 1 PR
- Delta Plus BEAVER2 2 Black Soft Fleece Jacket Zip, 2XL 1 PR
