Delta Plus DARWIN3 2 Navy, Waterproof Parka Jacket, 2XL 1 EA

Subtotal (1 unit)*

€43.42

(exc. VAT)

€53.41

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€43.42

*price indicative

RS Stock No.:
277-9024
Mfr. Part No.:
DARW3BMXX
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Parka Jacket

Size

2XL

Colour

Navy

Gender

Unisex

Lining Material

100% Polyester Taffeta

Hooded

No

Series

DARWIN3

Resistance Features

Waterproof

Number of Outer Pockets

3

Number of Inside Pockets

2

Standards/Approvals

CE, EN 343, EN ISO 13688

COO (Country of Origin):
CN
The Delta Plus Parka features waterproof seams to keep you dry in wet conditions. With an adjustable waist that includes a drawstring, you can customize the fit to your preference, ensuring a comfortable and secure feel. Additionally, this parka offers am

Badge holder

Protects against cold

Fixed retractable hood

Access to marking by inside zip

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy