Delta Plus NORDLBM 2 Navy, Windproof, Waterproof Parka Jacket Zipper Fastening, Flap, 2XL 1 EA
- RS Stock No.:
- 302-285
- Mfr. Part No.:
- NORDLBMXX
- Manufacturer:
- Delta Plus
Subtotal (1 unit)*
€132.84
(exc. VAT)
€163.39
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €132.84 |
*price indicative
- RS Stock No.:
- 302-285
- Mfr. Part No.:
- NORDLBMXX
- Manufacturer:
- Delta Plus
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Delta Plus | |
| Product Type | Parka Jacket | |
| Size | 2XL | |
| Colour | Navy | |
| Gender | Unisex | |
| Outer Material | Canvas Oxford 100% Polyester Polyurethane Coated | |
| Lining Material | Polyester | |
| Hooded | Yes | |
| Series | NORDLBM | |
| Standards/Approvals | EN ISO 13688, EN342, CE | |
| Resistance Features | Windproof, Waterproof | |
| Number of Inside Pockets | 2 | |
| Number of Outer Pockets | 7 | |
| Closure Type | Zipper Fastening, Flap | |
| Select all | ||
|---|---|---|
Brand Delta Plus | ||
Product Type Parka Jacket | ||
Size 2XL | ||
Colour Navy | ||
Gender Unisex | ||
Outer Material Canvas Oxford 100% Polyester Polyurethane Coated | ||
Lining Material Polyester | ||
Hooded Yes | ||
Series NORDLBM | ||
Standards/Approvals EN ISO 13688, EN342, CE | ||
Resistance Features Windproof, Waterproof | ||
Number of Inside Pockets 2 | ||
Number of Outer Pockets 7 | ||
Closure Type Zipper Fastening, Flap | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Delta Plus Waterproof parka with a polar fleece collar and windproof mitts, providing optimal protection from the cold down to -40°C, suitable for both indoor and outdoor use. Ideal for applications in building, finishing works, craftsmanship, manufacturing, accommodation and food services, cleanliness, and transportation.
Waterproof fabric to stay dry in medium rain
Oxford fabric for better abrasion resistance
Related links
- Delta Plus NORDLBM 2 Navy Waterproof Parka Jacket Zipper Fastening L 1 EA
- Delta Plus NORDLBM 2 Navy Waterproof Parka Jacket Zipper Fastening S 1 EA
- Delta Plus NORDLBM 2 Navy Windproof Parka Jacket Zipper Fastening M 1 EA
- Delta Plus NORDLBM 2 Navy Windproof Parka Jacket Flap XL 1 EA
- Delta Plus NORDLBM 2 Navy Windproof Parka Jacket Flap 3XL 1 EA
- Delta Plus ALAS3NG 1 Grey Waterproof Bomber Jacket Zipper Fastening 2XL 1 EA
- Delta Plus CARSON2 1 Black Breathable 2XL 1 EA
- Delta Plus DARWIN3 2 Navy 2XL 1 EA
