Delta Plus MAIVE2 1 Black, Navy, Anti-Static Work Jacket, S 1 PR

Subtotal (1 pair)*

€82.49

(exc. VAT)

€101.46

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pair(s)
Per Pair
1 +€82.49

*price indicative

RS Stock No.:
277-9127
Mfr. Part No.:
MAIV2BMPT
Manufacturer:
Delta Plus
Find similar products by selecting one or more attributes.
Select all

Brand

Delta Plus

Product Type

Work Jacket

Size

S

Colour

Black, Navy

Gender

Unisex

Hooded

No

Series

MAIVE2

Standards/Approvals

No

Resistance Features

Anti-Static

Number of Outer Pockets

2

Number of Inside Pockets

1

COO (Country of Origin):
IN
The Delta Plus Jacket features a high collar that can be securely closed with concealed press studs, providing extra protection from the elements. The zip fastening is covered by a concealed studded flap, ensuring a secure closure against wind and cold. W

Antistatic

Gas detector Yes loop

Adjustable wrist by press button

Protects against of heat and electric

Multi risk for easily identifiable in risk areas

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy